DSX 120 ROBUST | Weller

Desoldering iron DSX Series, Weller DSX 120 ROBUST, 120 W, 24 V

Order No.: 03L0974
EAN: 4099891388799
MPN:
DSX 120 ROBUST
T0051320799N
Series: DSX
Weller
default L
Image may differ
Unit Price (€ / pc.)
451.01 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
451.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
451.01 €

Desoldering iron, DSX 120, Weller

Desoldering iron for horizontal working, without safety rest

Features

  • With eccentric mounting
  • Only 35 seconds heating time and set-back function
  • Safety rest must be ordered separately
  • 120 W, 24 V
Technical specifications
Version Desoldering iron
Input voltage 24 V
Power 120 W
Soldering tip series XDS, XDSL
max. operating temperature 450 °C
min. operating temperature 50 °C
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 09L5803

Manufacturer SKU:

 DX 113

 

Available: 16 pcs. Next delivery: 5 pcs. on 2024-05-08 Leadtime: 2 Weeks **
12.26 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.2570 €
5 pcs.
11.6501 €
10 pcs.
11.0670 €

Order No.:

 09L5807

Manufacturer SKU:

 DX 116

 

Available: 0 pcs. Next delivery: 20 pcs. on 2024-05-08 Leadtime: 2 Weeks **
12.26 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.2570 €
5 pcs.
11.6501 €
10 pcs.
11.0670 €

Order No.:

 09L5804

Manufacturer SKU:

 DX 113 HM

 

Available: 0 pcs. Next delivery: 10 pcs. on 2024-05-08 Leadtime: 1 Week **
15.35 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.3510 €
5 pcs.
14.5894 €
10 pcs.
13.8635 €
Variations
Version
Soldering tip series
min. operating temperature
Suitable for
max. operating temperature
Power
Input voltage
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Soldering tip series
min. operating temperature
Suitable for
max. operating temperature
Power
Input voltage
Desoldering iron DSX Series, Weller DSX 80, 80 W, 24 V
Order No.:
 09L6157
Manufacturer:
 Weller
Manufacturer SKU:
 DSX 80
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 320.11 € *
1 pcs.
320.110 €
3 pcs.
304.164 €
Desoldering iron
DX
93 °C
WD, WR series
454 °C
80 W
24 V