MIKROE-56 | MikroElektronika
Temperature probe, -55 to 125 °C, 3-5.5 V, MIKROE-56, TO-92, -55 to 125 °C
Order No.: 74S4550
EAN: 0100000000021
MPN:
MIKROE-56
DS1820 Temperature Sensor
Series: SENSOR-TEMPER
Unit Price (€ / pc.)
11.5549 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Temperature sensors, type MIKROE DS1820 temperature sensor.
Temperature sensor DS1820.
Type: MIKROE-56, temperature sensor
Technical specifications
Version | temperature probe | |
Enclosure | TO-92 | |
max. operating temperature | 125 °C | |
measurement range | -55 to 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Voltage | 3-5.5 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |