DRA-CN048D05 | CRYDOM
Solid state relay, 48 VDC, instantaneous switching, 5 VDC, 100 mA, DIN rail, DRA-CN048D05
Unit Price (€ / pc.)
68.1513 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
68.15 € *
Price list
Quantity
Price per unit*
2 pcs.
68.1513 €
8 pcs.
64.8788 €
15 pcs.
63.3437 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid State Relay, DRA-CN048D05, CRYDOM
Solid State Relay Assembly, DIN Rail Mount 6mm, 48VDC/0.1A, 5VDC In, FET Output
Features
- 6.2mm Din-Rail Mount (35 mm) SSR Assembly
- Ratings 24VDC @ 3.5A, 48VDC @ 100mA and 240VAC @ 2A
- UL & cUL recognized @ 40°C, 100K-Cycle Endurance Test (SSR Only)
- AC output SSR is UL rated for Pilot Duty @ 240VAC
- CE & RoHS Compliant
- Yellow LED input status indicator
- 5 & 24 VDC Control
Technical specifications
LED display | Yes | |
Assembly | DIN rail | |
Rated current | 100 mA | |
Switching Mode | instantaneous switching | |
Voltage | 5 VDC | |
Control Voltage | 48 VDC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |