GV2DM116BD | Schneider Electric

Direct starter, 5.5 kW, 14 A, 24 V (DC), 415 V (AC), GV2DM116BD

Order No.: 02P6651
EAN: 4099889165098
MPN:
GV2DM116BD
Series: TeSys GV2-K-D
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
163.1966 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
163.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
163.1966 €
Technical specifications
Version direct starter
Power 5.5 kW
Rated voltage (AC) 415 V
Rated voltage (DC) 24 V
Rated current 14 A
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes
Variations
Version
Rated current
Power
Number of phases
Rated voltage (AC)
Rated voltage (DC)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Rated current
Power
Number of phases
Rated voltage (AC)
Rated voltage (DC)
Direct starter, 5.5 kW, 10 A, 24 V (DC), GV2DM114BD
Order No.:
 02P6649
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 GV2DM114BD
Available: 0 pcs. Leadtime: On Request **
Total Price: 149.00 € *
1 pcs.
148.9999 €
direct starter 4kW/415V/AC3
10 A
5.5 kW
24 V