HS-HUT-01-25-52-214 | HStronic

DIN rail, perforated, 35 x 7.5 mm, W 214 mm, steel, sendzimir galvanized, HS-HUT-01-25-52-214

Order No.: 05N512
EAN: 4099889506020
MPN:
HS-HUT-01-25-52-214
HStronic
HS-HUT-01-25-52-214 HStronic DIN Rails
Image may differ
Unit Price (€ / pc.)
2.1182 € *
Available: 63 pcs.
Leadtime: 2 Weeks **
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
10 pcs.
1.9278 €
50 pcs.
1.7374 €
100 pcs.
1.5946 €
500 pcs.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN rail, HS-HUT-01-25-52-214, HStronic

DIN rail / top hat rail low version TS 35 x 7.5 EN 60715

Technical Data

  • Perforation: 25 x 5,2 mm
  • Length: 214 mm
  • Material: steel, sendzimir galvanised
Technical specifications
Version DIN rail, perforated
Width 214 mm
Height 35 mm
Material steel, sendzimir galvanized
Depth 7.5 mm
Logistics
Country of origin DE
Customs tariff number 73269098
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes