71206-050/0800 | PREH
Panel socket, 5 pole, solder cup, bayonet locking, straight, 71206-050/0800
Unit Price (€ / pc.)
3.8318 € *
Available: 72 pcs.
Leadtime: 3 Weeks **
Total Price:
3.83 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8318 €
10 pcs.
3.5224 €
50 pcs.
3.1059 €
100 pcs.
2.6299 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN audio panel jacks for bayonet connection, type 71206.
With mounting flange.
number of poles: 5-pole
Version: C
Operating voltage: 34 V
Continuous current: 3.0 A
Useful life: 500 insertion/removal cycles
Mounting hole pitch: 22.2 mm
Mounting hole diameter: 3.2 mm
Mounting depth: 8.0 mm
Type: 71206-050
Technical specifications
Version | DIN panel socket | |
Additional parts | equipped | |
Shell Material | metal | |
Cable diameter | 3.2 mm | |
Contact connection | solder cup | |
contact surface | tin-plated | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 5 pole | |
Type of locking | bayonet locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |