MK-048 | BRAINBOXES
Mounting foot kit, for DIN rail, MK-048
Order No.: 06P8041
EAN: 4099889506556
MPN:
MK-048
Unit Price (€ / pc.)
9.8294 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
9.83 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8294 €
10 pcs.
8.6513 €
50 pcs.
8.0682 €
150 pcs.
7.6993 €
500 pcs.
7.3185 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting kit, MK-048, BRAINBOXES
Ethernet to Serial Device with 1 (ES-511) or 2 (ES-522) port software selectable as RS232, RS422/485 Full duplex or RS422 Half duplex with removable Screw Terminals Blocks for easy wiring, a slim ’end on’ case and integral DIN rail mount.
Technical Data
- Version: Mounting kit
- Length: 10 mm
- Width: 43 mm
- Height: 19 mm
Technical specifications
Suitable for | DIN rail | |
Accessory Type | mounting foot kit |
Download
Logistics
Country of origin | GB |
Customs tariff number | 84718000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |