B6043021 | OKW
DIN-MODULAR CASE TYPE A
Width | 144 mm | |
Colour | black | |
Height | 72 mm | |
Length | 75 mm | |
Material | polyphenylene ether |
Country of origin | IT |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |