B6023011 | OKW

DIN-MODULAR CASE TYPE A, B6023011

Order No.: 30H2223
EAN: 4099889547665
MPN:
B6023011
NEG A, 72x72x57
OKW
B6023011 OKW Panel Mount Enclosures
Image may differ
Unit Price (€ / pc.)
17.1717 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.17 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1717 €
10 pcs.
16.1364 €
50 pcs.
15.4938 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN-modular case, B6023011, OKW

Case and front frame are one single piece injection moulded. Rear frame as well as front and rear panels (accessory) are easily fitted by snap-on latches. With guide ridges for slide-in PCB mounting on 2 sides. Corresponding to DIN IEC 61554.

Technical specifications
Width 72 mm
Colour black
Height 72 mm
Length 57 mm
Material PPE
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead