B6021011 | OKW
DIN-MODULAR CASE TYPE A
Unit Price (€ / pc.)
16.7790 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.78 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7790 €
10 pcs.
15.7794 €
50 pcs.
15.1606 €
*incl. VAT plus shipping costs
**Subject to prior sale
Case and front frame are one single piece injection moulded. Rear frame as well as front and rear panels (accessory) are easily fitted by snap-on latches. With guide ridges for slide-in PCB mounting on 2 sides. Corresponding to DIN IEC 61554.
Technical specifications
Width | 72 mm | |
Colour | black | |
Height | 36 mm | |
Length | 57 mm | |
Material | polyphenylene ether |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |