150/40 | Pica-Marker
DEEP HOLE MARKER RED 150/40
Order No.: 13L3422
EAN: 4260056150036
MPN:
150/40
Pica INK Tieflochmarker rot
Unit Price (€ / pc.)
8.9250 € *
Available: 21 pcs.
Leadtime: 1 Week **
Total Price:
8.93 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9250 €
10 pcs.
7.8540 €
50 pcs.
7.3185 €
150 pcs.
6.9972 €
500 pcs.
6.6283 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pica InkMarker for Deep Holes Red, type 150/40
• Marks on all kinds of dry surfaces, especially those hard to reach
• Convenient quiver-cap with special clip for perfect one-hand-handling
• Permanent ink, removable with alcohol and other usable solvents
• Extended nib made of stainless steel - selfadjusting and patented: up to 3 times more marking capacity
by using 7 mm of the fibertip’s length of abrasion, instead of 2 mm
Technical specifications
Version | Deep hole marker | |
Colour | red | |
Suitable for | For all surfaces | |
Line Thickness | 1.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96082000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |