DDB6U100N16RRBOSA1 | Infineon Technologies
DDB6U100N16RRBOSA1
As a private customer, you can buy this item as soon as we have it back in stock.
Powermodule (PIM, IPM), DDB6U100N16RRBOSA1, Infineon Technologies
Features
- High collector-emitter voltage
- High insulation test voltage
- High DC forward current
- High power dissipation
Technical specifications
Version | Single chopper | |
max. Voltage | 1200 V | |
Max. current | 50 A | |
max. operating temperature | 150 °C |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85412900 |
Original Packaging | Tray with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |