MC33063ADR2G | onsemi
DC-DC Single-OUT MC33063ADR2G
Order No.: 41S6508
EAN: 4099879090720
MPN:
MC33063ADR2G
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Available in 5 Days: 2,140 pcs.
Leadtime: 1 Week **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6783 €
50 pcs.
0.6307 €
100 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale
Boost/Buck/Inverting Switching Regulator, MC33063ADR2G, ON Semiconductor
The MC33063ADR2G is a monolithic control circuit containing the primary functions required for DC/DC converters. This device consists of an internal temperature compensated reference, a comparator, a controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch.
Features
- Low Standby Current
- Current Limiting
- Output Voltage Adjustable
- Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Technical specifications
Output current | 1.5 A | |
Input voltage | 40 V | |
Input voltage AC | 3-40 V | |
Enclosure | SOIC-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85423990 |
MSL | MSL 1 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |