DC 1200 | Raaco
ESD Rotating stand, transparent, Ø 760 mm, DC 1200
Order No.: 19L530
EAN: 4099891422622
MPN:
DC 1200
102 568
Unit Price (€ / pc.)
359.3681 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Corresponding free-standing turntable rack, type DC 1200.
Type: DC 1200
Empty, for 12 ESD storage cabinet ( ESD 1224/ ESD 1248/ ES 1260)
Dimensions in mm: D 680, H 1760.
Technical specifications
Version | Rotating stand | |
diameter | 760 mm | |
ESD protection | Yes | |
Colour | transparent | |
Weight | 12.135 kg | |
Material | steel |
Download
Logistics
Country of origin | DK |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |