AK-610201-020-E | DIGITUS
Extension cable, 2 m, D-Sub plug, 25 pole to D-SUB socket, 25 pole, AK-610201-020-E
Order No.: 13M3090
EAN: 4016032301196
MPN:
AK-610201-020-E
Unit Price (€ / pc.)
7.7469 € *
Available: 104 pcs.
Available in 7 Days: 1,026 pcs.
Leadtime: 1 Week **
Total Price:
7.75 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7469 €
10 pcs.
6.8187 €
50 pcs.
6.3546 €
100 pcs.
6.0690 €
500 pcs.
5.7596 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sub-D connecting cables, 25-pole, type AK../1.
With double-ended molded sub-D connectors; wired 1:1.
Technical attributes (type, assignment, length): AK-610201-020-E, monitor cable, male/female, 2.0 m
Technical specifications
Connection (1) | D-Sub plug, 25 pole | |
Connection (2) | D-SUB socket, 25 pole | |
Version | extension cable | |
Colour | beige | |
Cable type | AWG 28, shielded | |
Cable length | 2 m | |
Pin configuration | 1:1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |