105-37-1-3-0 | W+P PRODUCTS
D-Sub plug, 37 pole, standard, equipped, solder cup, 105-37-1-3-0
Order No.: 74F658
EAN: 4099889809787
MPN:
105-37-1-3-0
Unit Price (€ / pc.)
1.2971 € *
Available: 754 pcs.
Leadtime: On Request **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
25 pcs.
1.1067 €
100 pcs.
1.0234 €
250 pcs.
0.9758 €
1000 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male Header, 105-37-1-3-0, W+P PRODUCTS
Stamped contacts, quality class 3 (> 50 mating cycles).
Technical Data
- Assembly: Cable connection
- Pin number: 37-pole
- Pole image: Standard
- Additional parts: Fully equipped
- Contact connection: Solder cup
Technical specifications
Performance level | 3 | |
Version | pin header | |
Additional parts | equipped | |
Contact connection | solder cup | |
Pole image | standard | |
Pin number | 37 pole | |
Grid | 2.77 mm | |
Type of locking | through hole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |