LTC1451CN8#PBF | Linear Technology
D/A transducer, PDIP8, 12 bit, 4.5 V
Unit Price (€ / pc.)
23.0622 € *
Available: 0 pcs.
Leadtime: On Request **
D/A Converter, LTC1451CN8#PBF, LINEAR
This product is a complete single supply, rail-to-rail voltage output 12-bit digital-to-analog converters (DACs) in an SO-8 package. It includes an output buffer amplifier and an easy-to-use 3-wire cascadable serial interface.
Features
- Power-On Reset
- Optocoupler Interface
- Schmitt trigger on clock input allows direct
- 5V Operation
Applications
- Digital calibration
- Industrial process control
- Automatic test equipment
- Cellular telephones
Technical specifications
Number of channels | 1 | |
Version | Digital/analog converter | |
Input voltage | 5 V | |
Enclosure | PDIP-8 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Country of origin | US |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |