Unit Price (€ / pc.)
29.0836 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.08 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0836 €
5 pcs.
26.1919 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | dowel racket kit | |
Length | 218 mm | |
Tip diameter | 6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82042000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |