RM35JA32MR | Schneider Electric

Current guard, 2 Form C (NO/NC), 8 A, 250 V (AC), RM35JA32MR

Order No.: 06N4703
EAN: 3606480792304
MPN:
RM35JA32MR
3606480792304
Series: Zelio Control
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
124.1765 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
124.18 € *
Price list
Quantity
Price per unit*
1 pcs.
124.1765 €
3 pcs.
120.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale

Network monitoring, RM35JA32MR, Schneider Electric

This current monitoring relay monitors a phase for exceeding or falling below the set limit value. You can choose between exceeding, falling below and exceeding and falling below in window mode. Optionally, an error memory can be selected, which holds the error message until a reset. Two relay changers are available for signalling, which can be loaded up to 8 A. The mode of operation, the limit value, the switching hysteresis and a drop-out delay are adjustable. The settings are made via operating elements in the front, which can be protected against changes under a transparent cover. The adjustment of the potentiometers can be clearly seen from a distance with an illuminated scale arrow. The diagnostic switch on the front allows the output relays to be switched off for testing after the entire application. The diagnostic switch is automatically reset when the transparent cover is closed. The wide voltage power supply unit allows universal use. Two LEDs indicate the status. The construction width is 35 mm and the unit is mounted on the top-hat rail. The cable connection is made via screw terminals.

Technical data

  • Width: 35 mm
  • Height:
  • 90 mm
  • Depth: 73 mm
Technical specifications
Connection screw connection
Contact type 2 Form C (NO/NC)
Contact material cadmium-free
Breaking capacity 2000 VA
Switching Voltage (AC) 250 V
switching current 8 A
Logistics
Country of origin ID
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
Sustainable Yes
Variations
Contact type
Breaking capacity
Switching Voltage (AC)
switching current
Contact material
Connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Breaking capacity
Switching Voltage (AC)
switching current
Contact material
Connection
Current guard, 2 Form C (NO/NC), 8 A, 250 V (AC), RM35JA32MT
Order No.:
 04P5782
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 RM35JA32MT
Available: 0 pcs. Leadtime: On Request **
Total Price: 128.50 € *
1 pcs.
128.4962 €
3 pcs.
125.0333 €
2 Form C (NO/NC)
2000 VA
250 V
8 A
cadmium-free
screw connection
Current guard, 2 Form C (NO/NC), 8 A, 250 V (AC), RM35JA32MR
Order No.:
 06N4703
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 RM35JA32MR
Available: 0 pcs. Leadtime: On Request **
Total Price: 124.18 € *
1 pcs.
124.1765 €
3 pcs.
120.8088 €
2 Form C (NO/NC)
2000 VA
250 V
8 A
cadmium-free
screw connection