8-1579002-0 | TE Connectivity
Crimping pliers for rectangular contacts, AWG 22-18, TE Connectivity, 8-1579002-0
Order No.: 05L8431
EAN: 4099891355326
MPN:
8-1579002-0
Unit Price (€ / pc.)
103.4110 € *
Available: 2 pcs.
Leadtime: 30 Weeks **
Total Price:
103.41 € *
Price list
Quantity
Price per unit*
1 pcs.
103.4110 €
10 pcs.
91.9037 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp Tool, 8-1579002-0, TE Connectivity
Hand Crimp Tool 239 mm use for super Champ Contacts
Technical specifications
Crimping Range (AWG) | AWG 22-18 | |
Suitable for | rectangular contacts | |
Weight | 339 g | |
Length | 239 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |