1666 | HEYCO

Cover cap, 1666

Order No.: 12H3687
EAN: 4099891197353
MPN:
1666
HEYCO
1666 HEYCO Cable Management Accessories Image 1
1666 HEYCO Cable Management Accessories Image 2
Image may differ
Unit Price (€ / pc.)
0.1226 € *
Available: 0 pcs.
Next delivery: 865 pcs. on 2024-10-01
Leadtime: 5 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1226 €
50 pcs.
0.1071 €
100 pcs.
0.0976 €
500 pcs.
0.0916 €
1000 pcs.
0.0797 €
*incl. VAT plus shipping costs
**Subject to prior sale

Caps, type Heyman 2011.

Low profile, with small convex head which is tapered to a thin edge; Material: PA 6.6, UL 94 V-2. Color: black. Panel thickness: maximum 1.6 mm. Head center thickness: 1.6 mm. Operating temperatures: –35 to +105 °C. Certifications: UL. CSA.

Technical attributes (type, mounting hole diameter (MH), head diameter (HD), overall covered length (C)): 201151, MH 10.3, HD 11.9, C 6.4 mm

Technical specifications
Colour black
Height 6.4 mm
Head Diameter 11.9 mm
Material PA
max. operating temperature 105 °C
min. operating temperature -35 °C
Mounting hole size 10.3 mm
Wall thickness 1.6 mm
Accessory Type cover cap
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes