965784-1 | AMP
Cover cap for corrugated pipe, 965784-1
Order No.: 36P3957
EAN: 4099889908664
MPN:
965784-1
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Cable exit cover, 965784-1, AMP
Accessory type: cover-cable exit, Strain relief: with, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 4.7, Cable exit angle: 180 (In-Line), Color: black, Material: PA, Cable bundle diameter: 12 mm, Operating temperature range: -40-120 °C, UL flammability rating: UL 94-HB.
Technical Data
- Version: Cable exit cover
- Suitable for: Corrugated tube
Technical specifications
Suitable for | corrugated pipe | |
Accessory Type | cover cap |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |