965783-1 | AMP
Cover cap, for corrugated pipe, 965783-1
Order No.: 36P3961
EAN: 4099889908701
MPN:
965783-1
Unit Price (€ / pc.)
1.2257 € *
Available: 565 pcs.
Leadtime: On Request **
Total Price:
12.26 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2257 €
50 pcs.
1.0710 €
250 pcs.
0.9282 €
1000 pcs.
0.8211 €
2500 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable exit cover, 965783-1, AMP
Accessory type: cover-cable exit, Strain relief: with, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 4.7, Cable exit angle: 90 (right angle), Color: black, Material: PA, Cable bundle diameter: 13.4 mm, Operating temperature range: -40-120 °C, UL flammability rating: UL 94-HB.
Technical Data
- Version: Cable exit cover
- Suitable for: Corrugated tube
Technical specifications
Suitable for | corrugated pipe | |
Accessory Type | cover cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |