965576-1 | AMP
Cover cap, for corrugated pipe, 965576-1
Order No.: 36P3960
EAN: 4099889908695
MPN:
965576-1
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Available in 5 Days: 3,598 pcs.
Leadtime: 1 Week **
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
90 pcs.
1.0115 €
500 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable exit cover, 965576-1, AMP
Accessory type: cover-cable exit, Strain relief: with, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 4.7, Cable exit angle: 90 (right angle), Color: black, Material: PA, Cable bundle diameter: 12 mm, Operating temperature range: -40-120 °C, UL flammability rating: UL 94-HB.
Technical Data
- Version: Cable exit cover
- Suitable for: Corrugated tube
Technical specifications
Suitable for | corrugated pipe | |
Accessory Type | cover cap |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |