0100450000VR | Screws, Threaded Rods
Countersunk head screw, slotted, M6, 16 mm, polyamide, DIN 963/ISO 2009
Order No.: 16H5360
EAN: 4099889500714
MPN:
0100450000VR
Unit Price (€ / pc.)
0.0571 € *
Available: 50 pcs.
Leadtime: 2 Weeks **
Countersunk screws made of plastic, DIN 963/ISO 2009, type 3100.
Made of abrasion proof PA 6.6.
Technical specifications
Version | countersunk head screw | |
Spindle drive type | slotted | |
Thread size | M6 | |
Head shape | Countersunk head | |
Length | 16 mm | |
Material | polyamide | |
Standard number | DIN 963/ISO 2009 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |