05104663001 | Wera
Single-cut countersink bit, M6, 1/4" bit, 36 mm, spiral length 21 mm, steel, DIN 1173-D, 05104663001
Order No.: 02L4084
EAN: 4013288117540
MPN:
05104663001
845 1-nutiger Kegelsenker 12,4 mm
Series: 845
Unit Price (€ / pc.)
18.8258 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 12.40x36.0
Technical specifications
Version | single-cut countersink bit | |
For grommets | M6 | |
Thread pitch | 12.4 mm | |
Length | 36 mm | |
Material | steel | |
Standard number | DIN 1173-D | |
shank | 1/4" bit | |
spiral length | 21 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075060 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |