TC 14.21 230 V | Hugo Müller

Countdown timer, TC 14.21

Order No.: 06N8895
EAN: 4022709214393
MPN:
TC 14.21 230 V
21439
Hugo Müller
TC 14.21 230 V Hugo Müller Wall Clocks
Image may differ
Unit Price (€ / pc.)
66.5567 € *
Available: 34 pcs.
Leadtime: 1 Week **
Total Price:
66.56 € *
Price list
Quantity
Price per unit*
1 pcs.
66.5567 €
5 pcs.
62.5702 €
15 pcs.
60.1664 €
50 pcs.
57.5127 €
150 pcs.
55.1089 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel-mount countdown timers, type Müller TC 14.21.

Universal countdown timer with switching output for panel mounting, with tensioning bracket for 46 x 46 mm cut-out. Adjustable timing range minimum 1.0 s to maximum 9.0 h 59 min 59 s. Optical and audible signal and automatic reset of the display to the set time on expiration of the set time. The output (1 x changeover) is active during the cycle. With Start/Stop key and additional Start/Stop input (230 VAC); Operation: 230 V/50 to 60 Hz. Breaking capacity: 8.0 A/230 VAC. Data retention: unlimited. Time base: quartz. Connection: pluggable screw terminals. The separately available shields can be used to cover round mounting cut-outs with a diameter up to 50 mm (shield A) and for adaptation to square instruments (shield B).

Type: TC 14.21, countdown timer

Technical specifications
Display digital
Version short time clock
Radio Signal No
Logistics
Country of origin DE
Customs tariff number 91070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes