3051 000 | Wolfcraft
Corner clamps, 148 x 203 x 56 mm, span width 22 mm, 3051 000
Order No.: 07L3178
EAN: 4099891376185
MPN:
3051 000
Unit Price (€ / pc.)
11.6739 € *
Available: 0 pcs.
Leadtime: 1 Week **
Corner clamps, type Wolfcraft ES 22.
One-hand operation. Tool for clamping 90° corner and T joints; Material thickness: 10 to 22 mm. Automatic adaptation of the clamping width. Made of glass fiber-reinforced plastic. Units supplied: package with 2 items.
Type: 3051000, ES 22, corner clamp
Technical specifications
Version | corner binder | |
ESD protection | No | |
Size | 148 x 203 x 56 mm | |
Span Width | 22 mm |
Download
Logistics
Country of origin | SK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |