622 01 03 | Thora

Copper shield sheet

Order No.: 18H8934
EAN: 4099889577327
MPN:
622 01 03
Thora
default L
front L
Image may differ
Unit Price (€ / pck.)
99.2817 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
99.28 € *
Price list
Quantity
Price per unit*
1 pck.
99.2817 €
5 pck.
93.3198 €
15 pck.
89.7498 €
50 pck.
85.7752 €
*incl. VAT plus shipping costs
**Subject to prior sale

Copper shielding panels, type Tecwall 622.

On sheet with 12 strips of 335 mm length. Each panel segment comes with a height of 15 mm and bending edges with 10 mm pitch. Each segment with 3.0 mm solder pin (0.9 x 0.5 mm); Material: bright tin-plated copper.

Type: 0103, sheet with shielding panels

Technical specifications
Height 0.5 mm
Material copper, tin-plated
Logistics
Country of origin GB
Customs tariff number 74091900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Material
Width
Length
Height
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Width
Length
Height
Copper shield sheet
Order No.:
 18H8932
Manufacturer:
 Thora
Manufacturer SKU:
 622 01 02
Available: 0 pcs. Leadtime: On Request **
Total Price: 106.81 € *
1 pcs.
106.8144 €
5 pcs.
94.2480 €
copper, tin-plated
260 mm
335 mm
0.5 mm
Copper shield sheet
Order No.:
 18H8930
Manufacturer:
 Thora
Manufacturer SKU:
 622 01 01
Available: 0 pcs. Leadtime: On Request **
Total Price: 106.81 € *
1 pcs.
106.8144 €
5 pcs.
94.2480 €
copper, tin-plated
260 mm
335 mm
0.5 mm
Copper shield sheet
Order No.:
 18H8934
Manufacturer:
 Thora
Manufacturer SKU:
 622 01 03
Available: 0 pck. Leadtime: 1 Week **
Total Price: 99.28 € *
1 pck.
99.2817 €
5 pck.
93.3198 €
15 pck.
89.7498 €
50 pck.
85.7752 €
copper, tin-plated
0.5 mm