TH-H | RO/SE
Thermostat, (N/C), (L x W x H) 60 x 33 x 43 mm, TH-H
Order No.: 80H840
EAN: 4099889578553
MPN:
TH-H
Unit Price (€ / pc.)
14.8036 € *
Available: 32 pcs.
Leadtime: 1 Week **
Total Price:
14.80 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8036 €
10 pcs.
13.0305 €
50 pcs.
12.1380 €
150 pcs.
11.6144 €
500 pcs.
11.0194 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control cabinet thermostats, type RO/SE TH-H with NC contact
Small design.
Adjustment range: 0 to +60 °C
Breaking capacity: 10 A/250 VAC, NC contact 12 to 24 VDC max. 3.0 A, NO contact 12 to 24 VDC max. 5.0 A
Degree of protection: IP 30
Connection: 2-pole terminal 2.5 mm²
Mounting: clip for 35 mm DIN rail
Thermal sensor element: bi-metal
Housing: plastic, UL 94 V-0
Dimensions: L 60, W 32, D 43 mm
Technical specifications
Version | Form B (N/C) | |
Width | 33 mm | |
Height | 43 mm | |
Length | 60 mm | |
Accessory Type | thermostat |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |