02800.0-01 | STEGO

Heating blower, (L x W x H) 75 x 65 x 90 mm, 02800.0-01

Order No.: 80H7848
EAN: 4099889578256
MPN:
02800.0-01
Halbl.Heizgebl. m.Schr. CS 028
Series: CS 028
STEGO
default L
front L
Image may differ
Unit Price (€ / pc.)
96.033 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
96.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
96.033 €

Control cabinet heating blowers, Stego CS 028/CSL 028.

Compact solid-state heating blowers with axial fan, for the constant heating of cabinets and enclosures, safety insulation; Operating voltage: 230 VAC, 50/60 Hz. Heating element: thermistor (PTC), temperature limiting. Housing: plastic, UL 94 V-0. Degree of protection: IP 20. Application temperatures: –45 to +70 ° C. Certifications: VDE, cULus, CPT.

With screw mount.

Technical attributes (type, heating power, air flow rate, dimensions): 02800.0-01, 150 W, 13.8 m³, 75 x 65 x 90 mm

Technical specifications
Version Heating blower
Width 65 mm
Height 90 mm
Length 75 mm
Logistics
Country of origin DE
Customs tariff number 85162991
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead titanium trioxide
Variations
Version
Width
Length
Height
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Width
Length
Height
Heating blower, (L x W x H) 75 x 65 x 90 mm, 02800.0-00
Order No.:
 80H7842
Manufacturer:
 STEGO
Manufacturer SKU:
 02800.0-00
Available: 5 pcs. Leadtime: 2 Weeks **
Total Price: 95.65 € *
1 pcs.
95.6522 €
3 pcs.
92.7724 €
10 pcs.
89.5951 €
25 pcs.
87.2032 €
100 pcs.
83.3714 €
Heating blower
65 mm
75 mm
90 mm