22.32.0.230.4340 | Finder

Contactor, 25 A, 1 Form A (N/O) + 2 Form B (N/C), coil 250 VAC, 22.32.0.230.4340

Order No.: 06N6822
EAN: 8012823354576
MPN:
22.32.0.230.4340
223202304340
Series: 22
Finder
22.32.0.230.4340 Finder Contactors
Image may differ
Unit Price (€ / pc.)
33.1534 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
33.15 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1534 €
5 pcs.
31.0233 €
10 pcs.
28.8694 €
*incl. VAT plus shipping costs
**Subject to prior sale

Installation contactor, 22.32.0.230.4340, Finder

Installation contactor for 35 mm rail, 2 NO contacts for 25 A / 250 V AC, contact material: AgSnO2, max. Switching capacities at 230 V AC: AC1 6250 VA, AC15 1800 VA, 1-phase motor load, AC3 (230 V AC) 1 kW, rated current AC AC-7c 10 A, incandescent and halogen lamps 2000 W, compact fluorescent lamp (energy saving lamp) 200 W, fluorescent lamp with EVG 800 W, fluorescent lamp with KVG 500 W, LED (230 V AC) 200 W, LV halogen lamps or LED with EVG 200 W, LV halogen lamps or LED with KVG 800 W. Coil: 230 V AC/DC, width 17.5 mm, with auto-off switch, LED and mechanical switch position indicator, relay protection class: IP 20

Features

  • Via internal circuitry for AC/DC control (hum-free)
  • Protective circuit at input: Varistor
  • Reinforced insulation between coil and contacts
  • Mechanical display
  • Contact material: AgNi or AgSnO2
Technical specifications
Version contactor
Assembly DIN rail
Rated current 25 A
Latching switching function 1 Form A (N/O) + 2 Form B (N/C)
Degree of protection (IP) IP20
Control Voltage 250 VAC
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes