CA3KN22BD3 | Schneider Electric

Auxiliary contactor, 4 pole, 10 A, 2 Form A (N/O) + 2 Form B (N/C), coil 24 VDC, screw connection, CA3KN22BD3

Order No.: 06N4405
EAN: 3389110483802
MPN:
CA3KN22BD3
3389110483802
Series: TESYS
Schneider Electric
CA3KN22BD3 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
44.9344 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.93 € *
Price list
Quantity
Price per unit*
1 pcs.
44.9344 €
5 pcs.
43.7206 €
*incl. VAT plus shipping costs
**Subject to prior sale

TeSys K control relay, CA3KN22BD3, Schneider Electric

TeSys K control relay, 4 contacts (2NO + 2NC), 10A/690V, for control of electromagnetic loads AC-15/DC-13. It provides a 24V DC control circuit with no inrush consumption and equipped with a surge suppression device, connection by screw clamp terminals. For high operating rates until 180 cycles/min and ambient temperature -25/+50°C, it procures high reliability and durability. Compact (45mm width), for clipping on 35mm DIN rail or fixing by screw. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium product (RoHS/REACh).

Technical specifications
Connection screw connection
Version auxiliary contactor
rated voltage (AC) 690 V
Assembly DIN rail/screw
Rated current 10 A
Pin number 4 pole
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Degree of protection (IP) IP2X
Control Voltage 24 VDC
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes