LC1D18P7 | Schneider Electric
Power contactor, 3 pole, 18 A, 690 V, 3 Form A (N/O), coil 230 VAC, screw connection, LC1D18P7
Unit Price (€ / pc.)
47.3787 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
47.38 € *
Price list
Quantity
Price per unit*
1 pcs.
47.3787 €
5 pcs.
46.0941 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard contactors, LC1D18P7, Schneider Electric
Standard contactors 0,06 -75 kW Besides an attractive and functional design, the contactors TeSys D offer quick and easy installation with a narrow width of 45 or 55 mm. They meet international standards. The power ratings 40 to 65 A are equipped with EverLink terminals. These are patented and guarantee a reliable and durable connection.
Technical data
- Connection type main circuit: Screw connection
- Number of auxiliary contacts as make contacts: 1
- Number of auxiliary contacts as break contacts: 1
- Number of break contacts as main contacts: 0
- Rated operating power at AC-3, 400 V: 8 kW
Technical specifications
Connection | screw connection | |
Version | power contactor | |
rated voltage (AC) | 440 V | |
Rated Voltage | 690 V | |
Assembly | DIN rail/screw | |
Rated current | 18 A | |
Pin number | 3 pole | |
Latching switching function | 3 Form A (N/O) | |
Degree of protection (IP) | IP20 | |
Control Voltage | 230 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |