FCB-574-BLANK-610 | MTC
Contact spring socket strips, FCB-574-BLANK-610
Order No.: 13H1714
EAN: 4099889573558
MPN:
FCB-574-BLANK-610
Unit Price (€ / pc.)
8.6513 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Contact spring/shielding contact strips, type MTC FCB.
For EMC applications and grounding; Material: CuBe.
Contact spring strips, type FCB-574.
Design: stick-on mount. Adhesive tape width: 3.0 mm. Dimensions: A 3.6, B 2.0, C 2.42, 0.38, E 0.8, T 0.08, 610 mm.
Type: FCB–574, stick–on spring
Technical specifications
Version | contact strip | |
Length | 610 mm | |
Assembly | stick-on spring |
Download
Logistics
Country of origin | KR |
Customs tariff number | 74198030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |