FCB-423-BLANK-43F | MTC
Contact spring socket strips, FCB-423-BLANK-43F
Order No.: 13H1708
EAN: 4099889573527
MPN:
FCB-423-BLANK-43F
Unit Price (€ / pc.)
12.3641 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
12.36 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3641 €
5 pcs.
11.6382 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact spring/shielding contact strips, type MTC FCB.
For EMC applications and grounding; Material: CuBe.
Contact spring strips, type FCB-423.
Design: stick-on mount. Adhesive tape width: 8.0 mm. Dimensions: A 15.2, B 5.8, C 9.53, 0.8, E 12.7, T 0.1, 409 mm.
Type: FCB–423, stick–on spring
Technical specifications
Version | contact strip | |
Width | 5.9 mm | |
Height | 15.3 mm | |
Length | 409 mm | |
Assembly | stick-on spring |
Download
Logistics
Country of origin | KR |
Customs tariff number | 74198030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |