09120023052 | Harting
Pin contact insert, 3A, 2 pole, unequipped, crimp connection, with PE contact, 09120023052
Unit Price (€ / pc.)
11.3883 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Contact insert, 09 12 002 3052, Harting
Insert, Crimp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 40 A, Size: 3 A, Contacts: 2, Conductor cross-section: 1.5-10 mm²
Technical Data
- Contact design: Pin Insert
- Material: Thermoplastic
- Shell size: 3A
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 40 A
- Rated voltage: 830 V
- PE contact: Yes
Technical specifications
Version | pin insert | |
Additional parts | unequipped | |
Shell size | 3A | |
Contact connection | crimp connection | |
PE contact | Yes | |
Pin number | 2 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |