BF3M-01GF-M2.0N | JST

Pin contact, 0.2-0.5 mm², AWG 24-20, crimp connection, gold-plated, BF3M-01GF-M2.0N

Order No.: 71F5492
EAN: 4099889661811
MPN:
BF3M-01GF-M2.0N
Series: J300
JST
default L
front L
Image may differ
Unit Price (€ / pc.)
0.2916 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2916 €

Male contact 0.2 to 0.5 mm², AWG 24 to AWG 20

for connectors JST J310D/J310S/J320S.

Technical specifications
Version pin contact
AWG cross-section AWG 24-20
Insulation diameter 1.2-2.6 mm
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Cable cross-section 0.2-0.5 mm²
Logistics
Country of origin JP
Customs tariff number 85366990
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
AWG cross-section
contact surface
Version
Contact material
Contact connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
AWG cross-section
contact surface
Version
Contact material
Contact connection