1433900000 | Weidmüller
Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, 1433900000
Order No.: 51P3301
EAN: 4050118238587
MPN:
1433900000
RJ45C3 S1V 2.7N4N RL
Series: OMNIMATE Data - RJ45 Buchsen
Unit Price (€ / pc.)
1.8564 € *
Available: 0 pcs.
Available in 6 Days: 600 pcs.
Leadtime: On Request **
PCB plug-in connector, 1433900000, Weidmüller
PCB plug-in connector, RJ45 jacks, Cat. 5, SMD solder connection, 180°, Shield tabs: none, 30-80 µ" Ni / ≥ 30 µ" Au, LED: No, Number of poles: 8, Tape
Features
- Wide range of different design types
- Integrated LEDs and shield contact tabs
- Compatible with modular RJ45 connector
Technical specifications
Connection | solder connection | |
Version | socket | |
Category | Cat 5 | |
Pole image | 8P8C | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |