1641604 | Phoenix Contact
Connector kit, size D7, 3 pole + PE , IP65, 1641604
Order No.: 62P1144
EAN: 4017918890001
MPN:
1641604
HC-A3-STQ1,5-KML-G-PA
Unit Price (€ / pc.)
14.9702 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
14.97 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9702 €
10 pcs.
13.1852 €
50 pcs.
12.2808 €
150 pcs.
11.7453 €
500 pcs.
11.1384 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector Set, 1641604, Phoenix Contact
HEAVYCON QUICKON coupling housing A3, for single locking latch, 3-pos., with PE connection, plug , QUICKON connection, straight cable outlet.
Technical Data
- min. Operating temperature: -25 °C
- max. Operating temperature: 80 °C
- Housing material: PA
- Degree of protection: IP65
- Length: 26.5 mm
- Width: 34 mm
- Height: 62.8 mm
Technical specifications
Version | connector kit | |
Shell size | D7 | |
Shell Material | polyamide | |
PE contact | Yes | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |