MSD-K31-L01-GE | Greisinger

Connection cable, 1.2 m for GMH 31xx/GDUSB 1000, MSD-K31-L01-GE

Order No.: 19K9796
EAN: 4058175006576
MPN:
MSD-K31-L01-GE
600657
Greisinger
default L
Image may differ
Unit Price (€ / pc.)
50.694 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
50.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.694 €

Accessories for Pressure meters, type Greisinger GMH 3111

Type: MSD - K31, connecting cable 1.2 m, PVC, shielded with molded 6-pin mini DIN plug and M16 socket (IP 54).

Technical specifications
Version 1.2 m
Suitable for GMH 31xx/GDUSB 1000
Accessory Type connection cable
Logistics
Country of origin DE
Customs tariff number 90269000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Version
Suitable for
Accessory Type
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Suitable for
Accessory Type