1422884 | Phoenix Contact
Protective hose adapter for corrugated hoses nominal size 13, 1422884
Order No.: 61P9746
EAN: 4055626316567
MPN:
1422884
WP-CTA POM 13,0 BK
Unit Price (€ / pc.)
3.2606 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Protective hose adapter WP-CTA POM 13.0 BK
Protective hose adapter, for corrugated hoses with nominal size 13 (10 x 13), parallel corrugated.
Technical specifications
Colour | black | |
Suitable for | corrugated hoses nominal size 13 | |
Length | 20 mm | |
Material | polyacetal | |
max. operating temperature | 85 °C | |
min. operating temperature | -25 °C | |
Accessory Type | protective hose adapter |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |