170-01100 | HellermannTyton
Self-closing protective hose, inside Ø 4 mm, outside Ø 5 mm, polyester, black
Self-locking conduit, flame retardant, type HellermannTyton Twist-In-FR.
Easy installation and removal of the conduit even on installed cables; Material: polyester (PET). Color: black with white fibers. Operating temperatures: –50 to +125 °C. Melting point: +240 °C. Fire protection properties: to UL 94 V-0 and FMVSS 302, self-extinguishing. Certifications: NF F 16-101/16-102.
Technical attributes (type, bundle diameter min./max., weight): Twist-In-FR 05, 4.0/5.0 mm, 10.25 g/m
Outer diameter | 5 mm | |
Colour | black | |
Flame-retardant | Yes | |
Inner diameter | 4 mm | |
Material | polyester | |
max. operating temperature | 125 °C | |
min. operating temperature | -50 °C |
Country of origin | FR |
Customs tariff number | 58081000 |
Original Packaging | Reel with 150 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |