166-34403 | HellermannTyton
Protective hose with metal braid, inside Ø 21.1 mm, outside Ø 26 mm, BR 55 mm, steel, galvanized, silver
Unit Price (€ / mtr.)
18.3974 € *
Available: 0 mtr.
Leadtime: On Request **
SCSB Galvanised Steel Conduit, 166-34403, HELLERMANN TYTON
Metallic conduit with metallic overbraid.
FEATURES
- High compression, tensile and impact strength
- Highly resistant to abrasion
- Very flexible
- Provides EMC screening
Technical details
- Min. Temperature: -100°C
- Max. Temperature: 300°C
- Material: Steel, galvanized
- Color: silver
Technical specifications
Outer diameter | 26 mm | |
Bending radius | 55 mm | |
Colour | silver | |
Flame-retardant | No | |
Inner diameter | 21.1 mm | |
Material | steel, galvanized | |
max. operating temperature | 300 °C | |
min. operating temperature | -100 °C | |
Nominal width | 25 mm | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 83071000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |