1393564-6 | AMP

Component holder, pitch 2.5 mm , for Semiconductors, resistors, capacitors, 1393564-6

Order No.: 20B400
EAN: 4099879023940
MPN:
1393564-6
C42121-A40-C14
Series: 13935
AMP
1393564-6 AMP Semiconductor Sockets, Holders Image 1
1393564-6 AMP Semiconductor Sockets, Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 7,050 pcs.
Leadtime: 8 Weeks **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2856 €
2500 pcs.
0.2511 €
*incl. VAT plus shipping costs
**Subject to prior sale

Component holder, 1393564-6, AMP

Suitable. for example, to insulate components against PCB traces on the component side on through-plated PCBs. Also protects the components against undesirable solder heat by increasing the clearance to the solder joint. Horizontal arrangement of the components on 2.5 mm grid; Version: Yoke made of thermoplastic. The yoke can be sectioned to match the component length.

Type: 0-1393564-6, component yoke 100 mm

Technical specifications
Version component holder
Width 2.4 mm
Suitable for Semiconductors, resistors, capacitors
Height 1.2 mm
Length 99.6 mm
Material PC
Grid 2.5 mm
Logistics
Country of origin TH
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes