2255146-1 | TE Connectivity
Crimping pliers for rectangular contacts, AWG 24-20, TE Connectivity, 2255146-1
Order No.: 35P7400
EAN: 2050005537085
MPN:
2255146-1
Unit Price (€ / pc.)
502.7393 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Crimp tool, 2255146-1, TE Connectivity
Crimp Form-Wire Barrel Type: Open Barrel - F Crimp, Tool Grade: Commercial Crimp Tooling, Ratchet Configuration: Operator Releasable & Adjustable, Die Sets Type: Fixed In Tool, Specification Type: TE Product Specification (114-)
Technical Data
- Weight: 250 g
- Suitable for: Rectangular contacts
Technical specifications
Crimping Range (AWG) | AWG 24-20 | |
Suitable for | rectangular contacts | |
Weight | 250 g | |
Length | 114 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |