05073240001 | Wera

Bit kit, PH1, PH2, PZ1, PZ2, 5.5 mm, 6.5 mm, Phillips/Pozidriv/slotted, 05073240001

Order No.: 02L3365
EAN: 4013288138927
MPN:
05073240001
Kraftform Kompakt 28
Wera
05073240001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
39.2343 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.2343 €
Dimensions/Content : 851/1 Z PH 1 x PH 1x25, 1 x PH 2x25,855/1 Z PZ 1 x PZ 1x25, 1 x PZ 2x25,800/1 Z 1 x 1,0x5,5x25, 1 x 1,2x6,5x25,
Technical specifications
Version Bit kit
ESD protection No
Size PH1, PH2, PZ1, PZ2, 5.5 mm, 6.5 mm
Peak type Phillips/Pozidriv/slotted
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes