XXR-2 | Neutrik
Coloured ring, red, Grilon BG-15 S
Unit Price (€ / pc.)
0.2202 € *
Available: 0 pcs.
Leadtime: On Request **
Color rings for series XX/RX, type XX.
Type: XXR–2, red
Technical specifications
Version | red | |
Suitable for | series XX/RX connector | |
Accessory Type | marker ring |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |