B65672B0000T001 | EPCOS
Coil former for P core, B65672B0000T001
Unit Price (€ / pc.)
1.2376 € *
Available: 274 pcs.
Leadtime: 2 Weeks **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
0.7735 €
50 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil formers, type B65672.
One aperture, made of polyterephthalate GFR (UL 94 V-0); Winding cross-section: 32 mm².
Technical attributes (type, AL value, material): B65672BT1, coil former
Technical specifications
Number of chambers | 1 | |
Material | PET | |
Coil cross-section | 0.000032 m² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |