B65844X1010D002 | EPCOS
Coil former for EP core
Unit Price (€ / pc.)
1.7136 € *
Available: 525 pcs.
Leadtime: 34 Weeks **
Total Price:
17.14 € *
Price list
Quantity
Price per unit*
10 pcs.
1.7136 €
50 pcs.
1.5113 €
500 pcs.
1.2019 €
1000 pcs.
1.1186 €
2000 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil formers, type B65844.
Made of glass fiber-reinforced Duroplast (UL 94 V-0), with square pins in the winding area; Solder pins: 10.
Technical attributes (type, number of apertures, winding cross-section): B65844C1010D2, 2, 13.9 mm²
Technical specifications
Number of chambers | 2 | |
Material | plastic | |
Coil cross-section | 0.0000139 m² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85049011 |
Original Packaging | Tray with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |